Seeit DIN Rail Power Relay, 24V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 286-3983
- Mfr. Part No.:
- DIN-RELAY04-24V
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR286.10
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.10 |
*price indicative
- RS Stock No.:
- 286-3983
- Mfr. Part No.:
- DIN-RELAY04-24V
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Current | 10A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Current 10A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit relay modules are utilized for amplifying PLC output load currents and providing isolation protection. They are installed in the digital output terminals of PLCs, MCUs, industrial control boards, time relays, buttons, and other controllers. These modules amplify the output current of the output terminal to control high-power equipment and weak current, safeguarding the control system from damage.
Input connects by screw terminal block NPN and PNP
Power supply AC and DC compatible
Related links
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Non-Latching Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Turck Power Relay 10A Switching Current, SPDT
- Turck Power Relay 10A Switching Current, SPDT
- Omron Relay 10A Switching Current, SPDT
- Omron Panel Non-Latching Relay 10A Switching Current, SPDT
