Seeit DIN Rail Power Relay, 12V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 286-3981
- Mfr. Part No.:
- DIN-RELAY04-12V
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR286.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.10 |
*price indicative
- RS Stock No.:
- 286-3981
- Mfr. Part No.:
- DIN-RELAY04-12V
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Coil Voltage | 12V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Current | 10A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Coil Voltage 12V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Current 10A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit relay modules are utilized for amplifying PLC output load currents and providing isolation protection. They are installed in the digital output terminals of PLCs, MCUs, industrial control boards, time relays, buttons, and other controllers. These modules amplify the output current of the output terminal to control high-power equipment and weak current, safeguarding the control system from damage.
Input connects by screw terminal block NPN and PNP
Power supply AC and DC compatible
