Finder Plug In Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1556
- Mfr. Part No.:
- 553291100074
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
MYR638.32
Temporarily out of stock - back order for despatch 29/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR63.832 | MYR638.32 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount 110V dc Coil, 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Relay 10A Switching Current
- Schneider Electric Plug In Power Relay 10A Switching Current
- RS PRO Plug In Power Relay 10A Switching Current, SPDT