Finder Plug In Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1555
- Mfr. Part No.:
- 553291100040
- Manufacturer:
- Finder
Price Each (In a Pack of 10)**
MYR62.238
Temporarily out of stock - back order for despatch 11/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR62.238 | MYR622.38 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount 110V dc Coil, 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Relay 10A Switching Current
- Schneider Electric Plug In Power Relay 10A Switching Current
- RS PRO Plug In Power Relay 10A Switching Current, SPDT