Finder Plug In Relay, 24V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1545
- Mfr. Part No.:
- 553290242070
- Manufacturer:
- Finder
Price Each (In a Pack of 10)**
MYR68.667
Temporarily out of stock - back order for despatch 05/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR68.667 | MYR686.67 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current, 3PDT
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Finder PCB Mount 24V dc Coil SPDT
- Finder Plug In Power Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug-In Mount Relay 10A Switching Current