Finder Plug In Relay, 24V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1544
- Mfr. Part No.:
- 553290242000
- Manufacturer:
- Finder
Price Each (In a Pack of 10)**
MYR59.26
Temporarily out of stock - back order for despatch 26/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR59.26 | MYR592.60 |
**price indicative
Related links
- Finder Plug In Power Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug-In Mount Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current, 3PDT
- Finder PCB Mount Relay 10A Switching Current