Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 176-2665
- Mfr. Part No.:
- HF41F/24-ZS
- Manufacturer:
- Hongfa Europe GMBH
Bulk discount available
Subtotal (1 tube of 100 units)*
MYR1,385.20
FREE delivery for orders over RM 500.00
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 100 - 900 | MYR13.852 | MYR1,385.20 |
| 1000 - 1900 | MYR12.883 | MYR1,288.30 |
| 2000 - 4900 | MYR12.19 | MYR1,219.00 |
| 5000 + | MYR11.082 | MYR1,108.20 |
*price indicative
- RS Stock No.:
- 176-2665
- Mfr. Part No.:
- HF41F/24-ZS
- Manufacturer:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current DC | 6 A | |
| Maximum Switching Current AC | 6 A | |
| Length | 28mm | |
| Coil Resistance | 3390Ω | |
| Coil Power | 170mW | |
| Life | 1 x 10^7 cycles | |
| Contact Material | Silver Alloy | |
| Height | 15mm | |
| Isolation Coil To Contact | 4kV | |
| Depth | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | HF41F | |
| Maximum Switching Power AC | 1.5 kVA | |
| Maximum Switching Power DC | 180 W | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current DC 6 A | ||
Maximum Switching Current AC 6 A | ||
Length 28mm | ||
Coil Resistance 3390Ω | ||
Coil Power 170mW | ||
Life 1 x 10^7 cycles | ||
Contact Material Silver Alloy | ||
Height 15mm | ||
Isolation Coil To Contact 4kV | ||
Depth 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series HF41F | ||
Maximum Switching Power AC 1.5 kVA | ||
Maximum Switching Power DC 180 W | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 24VDC coil and up to 6A DC/AC current through the coil to switch its positions. This relay is a subminiature type power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• High surge withstand voltage up to 6KV
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• High surge withstand voltage up to 6KV
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hongfa Europe GMBH PCB Mount Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Latching Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Latching Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH Chassis Mount Power Relay 6A Switching Current, 4PDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPDT
