Omron DIN Rail Power Relay, 5V dc Coil, 20A Switching Current, SPDT

Subtotal (1 unit)*

MYR24.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24.42

*price indicative

RS Stock No.:
266-325
Mfr. Part No.:
G2R-2-SND DC5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

G2R

Terminal Type

PCB Pin

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

200W

Maximum Operating Temperature

70°C

Coil Resistance

70Ω

Standards/Approvals

CSA 22.2 No.0, No.14 (File No. LR31928), UL 508 (File No. E41643), IEC/VDE (Certificate No. 40015012 EN 61810-1)

Length

29mm

Coil Power

0.36W

Height

35.5mm

Width

12.7mm

Contact Material

Gold Plated

Contact Resistance

100mΩ

Related links