TE Connectivity Chassis Mount Power Relay, 9/16V Coil, 300A Switching Current, SPST-NO

Subtotal (1 unit)*

MYR1,043.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,043.75

*price indicative

RS Stock No.:
170-723
Mfr. Part No.:
29-311-11
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9/16V

Contact Configuration

SPST-NO

Mounting Type

Chassis Mount

Switching Current

300A

Number of Poles

1

Series

KISSLING Series 29

Latching

No

Maximum Switching Voltage DC

12V dc

Length

101mm

Coil Resistance

15 Ω

Coil Power

10W

Height

55.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Life

2000000 Cycles

Width

62mm

Number of Coils

Single

Dimensions

101 x 62 x 55.5mm

COO (Country of Origin):
DE

29-311-11


The TE Connectivity Single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in these relays meets both the IP67 and IP6K9K protection standard. This relay series is well suited for various applications in severe conditions.

Robust design
Minimized coil current
Variety of configuration options

Related links