TE Connectivity Chassis Mount Power Relay, 18/32V Coil, 300A Switching Current, SPST-NO
- RS Stock No.:
- 170-706
- Mfr. Part No.:
- 29-311-12
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
MYR1,043.75
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,043.75 |
*price indicative
- RS Stock No.:
- 170-706
- Mfr. Part No.:
- 29-311-12
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18/32V | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Chassis Mount | |
| Switching Current | 300A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | KISSLING Series 29 | |
| Maximum Switching Voltage DC | 28V dc | |
| Length | 101mm | |
| Coil Resistance | 62 Ω | |
| Coil Power | 10W | |
| Life | 2000000 Cycles | |
| Height | 55.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Number of Coils | Single | |
| Width | 62mm | |
| Dimensions | 101 x 62 x 55.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18/32V | ||
Contact Configuration SPST-NO | ||
Mounting Type Chassis Mount | ||
Switching Current 300A | ||
Number of Poles 1 | ||
Latching No | ||
Series KISSLING Series 29 | ||
Maximum Switching Voltage DC 28V dc | ||
Length 101mm | ||
Coil Resistance 62 Ω | ||
Coil Power 10W | ||
Life 2000000 Cycles | ||
Height 55.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Number of Coils Single | ||
Width 62mm | ||
Dimensions 101 x 62 x 55.5mm | ||
- COO (Country of Origin):
- DE
29-311-12
The TE Connectivity Single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in these relays meets both the IP67 and IP6K9K protection standard. This relay series is well suited for various applications in severe conditions.
Robust design
Minimized coil current
Variety of configuration options
Minimized coil current
Variety of configuration options
Related links
- TE Connectivity Chassis Mount Power Relay 300A Switching Current, SPST-NO
- TE Connectivity Chassis Mount Power Relay 300A Switching Current, SPST-NO
- TE Connectivity Chassis Mount Power Relay 75A Switching Current, SPST-NO
- TE Connectivity Chassis Mount Power Relay 200A Switching Current, SPST-NO
- TE Connectivity Chassis Mount Power Relay 500A Switching Current, SPST-NO
- TE Connectivity Surface Mount Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 300A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 300A Switching Current, SPST-NO
