Extech PQ3350-3 Power Quality Analyser, 3-Phase, 3000A Max, 600V Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0372
Mfr. Part No.:
PQ3350-3
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Absolute Maximum Current Measurement

3000A

Absolute Maximum Power Measurement

9999kW

Number of Phases

3

Maximum Voltage

600V

Best Voltage Measurement Accuracy

0.5 %

Model Number p

PQ3350-3