Extech PQ3350-1 Power Quality Analyser, 3-Phase, 1200A Max, 600V Max
- RS Stock No.:
- 288-0371
- Mfr. Part No.:
- PQ3350-1
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0371
- Mfr. Part No.:
- PQ3350-1
- Manufacturer:
- Extech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Extech | |
Absolute Maximum Current Measurement | 1200A | |
Absolute Maximum Power Measurement | 9999kW | |
Number of Phases | 3 | |
Maximum Voltage | 600V | |
Best Voltage Measurement Accuracy | 0.5 % | |
Model Number p | PQ3350-1 | |
Select all | ||
---|---|---|
Brand Extech | ||
Absolute Maximum Current Measurement 1200A | ||
Absolute Maximum Power Measurement 9999kW | ||
Number of Phases 3 | ||
Maximum Voltage 600V | ||
Best Voltage Measurement Accuracy 0.5 % | ||
Model Number p PQ3350-1 | ||