STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for STM32 Nucleo development boards
- RS Stock No.:
- 273-4939
- Mfr. Part No.:
- X-NUCLEO-OUT13A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR287.61
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR287.61 |
*price indicative
- RS Stock No.:
- 273-4939
- Mfr. Part No.:
- X-NUCLEO-OUT13A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Board | |
| For Use With | STM32 Nucleo development boards | |
| Kit Classification | Expansion Board | |
| Featured Device | STM32 Nucleo | |
| Kit Name | Industrial Digital Output Expansion Board | |
| Standards/Approvals | RoHS and China RoHS compliant, CE Certified | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Board | ||
For Use With STM32 Nucleo development boards | ||
Kit Classification Expansion Board | ||
Featured Device STM32 Nucleo | ||
Kit Name Industrial Digital Output Expansion Board | ||
Standards/Approvals RoHS and China RoHS compliant, CE Certified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Industrial digital output expansion provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808-1 octal high-side smart power solid state relay. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808-1.
Fast decay for inductive loads
Under voltage lock out
Overload and over temperature protections
Related links
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo
- STMicroelectronics Industrial digital output expansion board based on IPS1025H for STM32 Nucleo Solid State Relay for
- STMicroelectronics Industrial digital output expansion board based on IPS1025H-32 for STM32 Nucleo Solid State Relay
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM For STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 For STM32 Nucleo Expansion Board
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-OUT16A1
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-OUT01A2
