STMicroelectronics Industrial Digital Output Expansion Board Based on IPS1025H for STM32 Nucleo Solid State Relay for
- RS Stock No.:
- 250-0214
- Mfr. Part No.:
- X-NUCLEO-OUT05A1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
MYR322.78
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR322.78 |
| 2 - 2 | MYR319.52 |
| 3 + | MYR316.36 |
*price indicative
- RS Stock No.:
- 250-0214
- Mfr. Part No.:
- X-NUCLEO-OUT05A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Solid State Relay | |
| Product Type | Relay Board | |
| For Use With | IPS1025H | |
| Kit Classification | Expansion Board | |
| Featured Device | IPS1025H single high-side switch | |
| Kit Name | Industrial Digital Output Expansion Board Based on IPS1025H for STM32 Nucleo | |
| Standards/Approvals | China RoHS compliant, EN 55035:2017 + A11:2020, EN 55032:2015 + A1:2020, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Solid State Relay | ||
Product Type Relay Board | ||
For Use With IPS1025H | ||
Kit Classification Expansion Board | ||
Featured Device IPS1025H single high-side switch | ||
Kit Name Industrial Digital Output Expansion Board Based on IPS1025H for STM32 Nucleo | ||
Standards/Approvals China RoHS compliant, EN 55035:2017 + A11:2020, EN 55032:2015 + A1:2020, RoHS | ||
The STMicroelectronics industrial digital output expansion board for STM32 Nucleo , that provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS1025H single high side smart power solid state relay, in a digital output module connected to 2.5 A industrial loads. It interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins and Arduino R3 connectors. This expansion board can be connected to either a NUCLEO F401RE or a NUCLEOG431RB development board. It is also possible to evaluate a system composed of up to four stacked X NUCLEOOUT05A1 expansion boards.
Application board operating range is 8 to 33 V
Extended voltage operating range J3 open up to 60 V
Green LED for output on or off status
Red LEDs for overload and overheating diagnostics
5 kV galvanic isolation
Supply rail reverse polarity protection
Equipped with Arduino UNO R3 connectors
Related links
- STMicroelectronics Industrial digital output expansion board based on IPS1025H-32 for STM32 Nucleo Solid State Relay
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM For STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 For STM32 Nucleo Expansion Board
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-OUT16A1
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-OUT01A2
- STMicroelectronics VL53L4CD STM32 Nucleo Pack With X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
