STMicroelectronics Demonstration Board IGBT Gate Driver for STDRIVEG600 for High-voltage enhanced mode GaN HEMTs
- RS Stock No.:
- 273-4908
- Mfr. Part No.:
- EVSTDRIVEG60015
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR850.71
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR850.71 |
*price indicative
- RS Stock No.:
- 273-4908
- Mfr. Part No.:
- EVSTDRIVEG60015
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | High-voltage enhanced mode GaN HEMTs | |
| Kit Classification | Demonstration Board | |
| Featured Device | STDRIVEG600 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit | ||
Power Management Function IGBT Gate Driver | ||
For Use With High-voltage enhanced mode GaN HEMTs | ||
Kit Classification Demonstration Board | ||
Featured Device STDRIVEG600 | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Demonstration board for high-speed half-bridge gate driver optimized to drive high-voltage enhanced mode GaN HEMTs. It provides an on-board programmable dead time generator and a 3.3 V linear voltage regulator to supply external logic controllers like microcontrollers.
Optional low side shunt
RoHS compliant
Related links
- STMicroelectronics Demonstration Board IGBT Gate Driver for STGAP1BS for IGBTs, N-channel MOSFETs
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GSN for SGT120R65AL 650 V e-mode GaN transistor
- STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- STMicroelectronics Demonstration Board Power Management for STDRIVE601 for STDRIVE601 Triple Gate Driver
- STMicroelectronics Demonstration Board Power Management for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
- STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board Power Management for L6470 for Voltage Mode Driving
