STMicroelectronics Demonstration Board IGBT Gate Driver for STGAP1BS for IGBTs, N-channel MOSFETs
- RS Stock No.:
- 273-4905
- Mfr. Part No.:
- EVALSTGAP1BS
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR416.07
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR416.07 |
*price indicative
- RS Stock No.:
- 273-4905
- Mfr. Part No.:
- EVALSTGAP1BS
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | IGBTs, N-channel MOSFETs | |
| Kit Classification | Demonstration Board | |
| Featured Device | STGAP1BS | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit | ||
Power Management Function IGBT Gate Driver | ||
For Use With IGBTs, N-channel MOSFETs | ||
Kit Classification Demonstration Board | ||
Featured Device STGAP1BS | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Demonstration board is a galvanic ally isolated single gate driver for N-channel MOSFETs and IGBTs with advanced protection, configuration and diagnostic features. The board allows implementing the SPI daisy chain when more than one device is used. The board allows to easily enable, configure or disable all of the drivers protection and control features through the SPI interface.
Negative gate driving ability
Desaturation detection
Overcurrent protection
Related links
- STMicroelectronics Demonstration Board IGBT Gate Driver for STDRIVEG600 for High-voltage enhanced mode GaN HEMTs
- STMicroelectronics Demonstration Board Power Management for L6491 for N-Channel Power MOSFETs, IGBTs
- STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- STMicroelectronics Demonstration Board Power Management for STDRIVE601 for STDRIVE601 Triple Gate Driver
- STMicroelectronics Demonstration Board Power Management for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
- STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver Negative Gate Driving for
- STMicroelectronics Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver for STGAP2HSM for Motor
