Infineon BTS50010-1TAE DBTVS Solid State Relay for Relay for Starter Motor of Scooter
- RS Stock No.:
- 273-2052
- Mfr. Part No.:
- BTS500101TAEDBTVSTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR151.85
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR151.85 |
*price indicative
- RS Stock No.:
- 273-2052
- Mfr. Part No.:
- BTS500101TAEDBTVSTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Solid State Relay | |
| Product Type | Relay Board | |
| For Use With | Starter Motor of Scooter | |
| Kit Classification | Evaluation Board | |
| Featured Device | Relay | |
| Kit Name | BTS50010-1TAE DBTVS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Solid State Relay | ||
Product Type Relay Board | ||
For Use With Starter Motor of Scooter | ||
Kit Classification Evaluation Board | ||
Featured Device Relay | ||
Kit Name BTS50010-1TAE DBTVS | ||
Standards/Approvals RoHS | ||
The 12V protected switch board comes with BTS50010-1TAE, an ultra-low ohmic smart high-side power switch from the Power PROFET™ family used as Solid State Relay (SSR) to drive the starter motor of a scooter or a motorcycle with an engine smaller than 150 cc and cabling length of up to 3 meter. Its typical RDS (on) is 1.0 mΩ and it can drive a nominal DC current of up to 40 A, with an outstanding inrush capability up to 250 A. The demo board is designed in a very compact form (44.5 mm x 26.5 mm) to provide a space-optimized solution. On this demo board version, D2 and R1 are assembled for protection at worst case condition when the Power PROFET™ switches OFF while the starter motor is in stall condition for currents up to 250 A. We offer an additional board version where D2 and R2 are not assembled.
Related links
- Infineon BTS50010-1TAE BOARD Solid State Relay for Relay for Starter Motor of Scooter
- Seeed Studio Grove - Solid State Relay V2 Relay for G3MC202P
- STMicroelectronics Industrial Digital Output Expansion Board Based on IPS1025H for STM32 Nucleo Solid State Relay for
- STMicroelectronics Industrial Digital Output Expansion Board Based on IPS1025H-32 for STM32 Nucleo Solid State Relay for
- Infineon EVAL-2EDL05I06PF IGBT Gate Driver for 2EDL05I06PF for E-Forklift, E-Scooter
- Digilent Pmod SSR Relay for CPC1908J
- MikroElektronika Relay4 Relay for Mikroe-603
- Parallax Inc Development Board Relay for SRD-05VDC-SL-C
