Infineon BTG7050-1EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- RS Stock No.:
- 273-2046
- Mfr. Part No.:
- BTG70501EPLDAUGHBRDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR287.33
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR287.33 |
*price indicative
- RS Stock No.:
- 273-2046
- Mfr. Part No.:
- BTG70501EPLDAUGHBRDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Kit | |
| Power Management Function | Evaluation Board | |
| For Use With | PROFET Motherboad | |
| Kit Classification | Evaluation Board | |
| Featured Device | Power Switch | |
| Kit Name | BTG7050-1EPL DAUGH BRD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Kit | ||
Power Management Function Evaluation Board | ||
For Use With PROFET Motherboad | ||
Kit Classification Evaluation Board | ||
Featured Device Power Switch | ||
Kit Name BTG7050-1EPL DAUGH BRD | ||
Standards/Approvals RoHS | ||
Daughterboard with PROFET™ Load Guard 12V BTG7050-1EPL for evaluation with respective motherboard
This daughterboard comes with 1 smart high-side power switch of BTG7050-1EPL and is compatible with the PROFET™ ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads.
Summary of Features
•Capacitive load switching mode (CLS mode) to charge big capacitive loads in safe operation area
•Automotive qualified in accordance with AEC Q100 Grade1 and ISO 26262-ready documentation available for registered Infineon partners
•Diagnostic: Proportional load current sense, open load in ON and OFF state and short circuit to ground and battery
•Protection: Adjustable overcurrent limitation via external resistor and absolute and dynamic temperature protection with restart control
•Switch ON capability while inverse current condition (Inverse ON)
Benefits
•Choose PROFET™ Load Guard for a broad range of use cases: load supply protection, load control and self-protection, power supply protection and wire protection
•Perform precise module diagnosis with best in class kILIS performance in smart high-side power switches in low current areas
•Cover a broad range of capacitive loads with one device using capacitive load switching mode (CLS mode)
•Protect sensitive input filters of various ADAS applications with one PROFET™ Load Guard device using adjustable overcurrent limitation
•Load and design flexibility due to pin and footprint compatibility within the whole family and to the PROFET™ +2 12V portfolio
•ISO 26262-ready for supporting the integrator in evaluation of hardware element acc. to ISO 26262
Potential Applications
•Suitable for driving resistive, inductive and capacitive loads with currents up to 3 A
•Suitable for future power distribution architectures
•Protection of system supply, load supply and wires
•Main switch for ECU power supply
•Suitable for driving ADAS & AD modules, e.g. cameras, radar, ultrasonic, and LIDAR modules
•Suitable for driving communication modules, e.g. antennas, Bluetooth, V2X, WiFi
•Replaces electromechanical relays, fuses and discrete circuits
•Suitable for driving heating elements
Related links
- Infineon BTG7090-1EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon BTG7050-2EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon BTG7090-2EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon BTS7200-4EPA DAUGH BRD Evaluation Board for BTS7200-4EPA for Automotive
- Infineon BTS5200-ENA DAUGH BRD Evaluation Board for BTS5200-1ENA for Automotive
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- Infineon BTS7040-1EPA DAUGH BRD Evaluation Board for BTS7040-1EPA for Automotive
- Infineon BTS7200-2EPA DAUGH BRD Evaluation Board for BTS7200-2EPA for Automotive
