Infineon EVALM13645ATOBO2 3-Phase Motor Drive for IRSM836-045MA for IRSM836-045MA
- RS Stock No.:
- 260-1147
- Mfr. Part No.:
- EVALM13645ATOBO2
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR714.10
FREE delivery for orders over RM 500.00
Limited stock
- Plus 2 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR714.10 |
*price indicative
- RS Stock No.:
- 260-1147
- Mfr. Part No.:
- EVALM13645ATOBO2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | 3-Phase Motor Drive | |
| For Use With | IRSM836-045MA | |
| Kit Classification | Evaluation Board | |
| Featured Device | IRSM836-045MA | |
| Kit Name | EVALM13645ATOBO2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function 3-Phase Motor Drive | ||
For Use With IRSM836-045MA | ||
Kit Classification Evaluation Board | ||
Featured Device IRSM836-045MA | ||
Kit Name EVALM13645ATOBO2 | ||
Standards/Approvals No | ||
The Infineon evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM836-045MA CIPOS Nano. It is equipped with a standardized iMOTION MADK M1 platform interface. With standard oscilloscope probes easy access to several measurement points is granted.
Easy to design-in – fast time to market
Cost savings & smaller landfill footprint from reduced PCB space
Related links
- Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2 IRS44273L
- Infineon EVAL-M7-D111T 3 Phase Motor Drive for IMD111T-6F040 iMOTION™ Driver for iMOTION™ MADK Inverter oards
- Infineon EVAL-IKA15N65ET6 3 Phase Motor Drive for IDW30E65D1 IKWH30N65WR6, IMD112T-6F040
- Infineon EVAL-M1-05F310R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-05F804R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon IMOTION Fan Driver Reference Design Kit 3 Phase Motor Drive for Gate Driver for Motor
- Infineon EVAL-M1-IR2214 3 Phase Motor Drive for 2/ 3 A level-shift half-bridge gate driver IC with integrated
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
