Infineon EVAL6EDL7141FOC3SHTOBO1 Motor Driver for MOTIX 6EDL7141 for XMC1404-Q064X0064, 6EDL7141
- RS Stock No.:
- 260-1139
- Mfr. Part No.:
- EVAL6EDL7141FOC3SHTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR1,361.23
FREE delivery for orders over RM 500.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,361.23 |
*price indicative
- RS Stock No.:
- 260-1139
- Mfr. Part No.:
- EVAL6EDL7141FOC3SHTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Motor Driver | |
| Product Type | Evaluation Board | |
| For Use With | XMC1404-Q064X0064, 6EDL7141 | |
| Kit Classification | Evaluation Board | |
| Featured Device | MOTIX 6EDL7141 | |
| Kit Name | EVAL6EDL7141FOC3SHTOBO1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Motor Driver | ||
Product Type Evaluation Board | ||
For Use With XMC1404-Q064X0064, 6EDL7141 | ||
Kit Classification Evaluation Board | ||
Featured Device MOTIX 6EDL7141 | ||
Kit Name EVAL6EDL7141FOC3SHTOBO1 | ||
Standards/Approvals No | ||
Infineon Evaluation board, 6EDL7141 Power Management Function, 6EDL7141 Featured Device - EVAL6EDL7141FOC3SHTOBO1
This crimp connector housing is designed as a Misu-P25 miniature waterproof connector, featuring a compact size of 8.2mm in length and 16.5mm in width. It accommodates 2 circuits with a 2.5mm pitch, making it ideal for cable mounting. Constructed from durable polyester, this receptacle is built to withstand various environmental conditions, ensuring reliable performance in electrical applications.
Features & Benefits
• Supports a maximum current of 4.0A per contact
• Constructed from polyester for enhanced durability
• Compatible with 50148 Misu-P25 crimp terminals
• Designed to lock securely with mating parts
• Suitable for use in temperature ranges from -40° to +105°C
• Black resin colour offers effective strain relief and visual appeal
Applications
• Utilised in signal and wire-to-wire
• Compatible for use with specific Misu-P25 crimp terminals
• Designed for cable mount installations in various devices
• Effective in requiring waterproof connections
What is the maximum number of contacts this housing can support?
The housing can support a maximum of 2 contacts, designed for efficient connections in compact spaces.
What temperature range can this connector housing operate in?
The connector is rated to operate within a temperature
How does the material of the connector housing affect its performance?
The polyester construction provides excellent durability and resistance to environmental factors, ensuring a reliable connection over time.
What are the locking mechanisms available for ensuring a secure connection?
This housing features a locking mechanism that engages with mating parts, preventing accidental disconnection during operation.
Can this connector housing accommodate any specific tools for installation?
Yes, application tooling part links are available for optimal crimping, ensuring a secure and effective connection for this connector housing.
Related links
- Infineon TLE92108-23QX APPKIT MOSFET for MOTIX Multi MOSFET Driver Ics for DC Motors
- Infineon KIT_XMC14_BOOT_001 Evaluation Board for XMC1404
- Infineon REF_WATERPUMP100W 3-Phase Motor Drive for MOTIX TLE9879QXW40 and IAUC60N04S6N031H for 3Phase Automotive
- Infineon XMC2Go XTREME XMC1400 for XMC1404 for Adafruit Feather Wing MikroClick from
- Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for Brushless DC Motor
- Infineon TLE9869 EVALKIT Motor Controller for MOSFETS 2-Phase Motor
- Infineon TLE8082ES_EVALBoard DC Motor Driver for Arduino Boards
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
