Infineon EVAL-M1-IM241
- RS Stock No.:
- 260-1003
- Mfr. Part No.:
- EVALM1IM241TOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
MYR700.05
FREE delivery for orders over RM 500.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR700.05 |
| 2 - 2 | MYR699.07 |
| 3 + | MYR697.39 |
*price indicative
- RS Stock No.:
- 260-1003
- Mfr. Part No.:
- EVALM1IM241TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Kit Name | EVAL-M1-IM241 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Kit Name EVAL-M1-IM241 | ||
Evaluation board for CIPOS™ Micro IPM, features 600 V IM241-L6T2B IPM
The evaluation board EVAL-M1-IM241 was developed to support customers during their first steps of applications with the IM241 series CIPOS™ Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate our CIPOS™ Micro IPM technology in motor drives.
The IM241-L6T2B CIPOS™ Micro IPM has 600 V of voltage and 6 A of current rating. It is optimized for small home appliances like pumps, fans and other low power motor drive applications.
The IM241-L6T2B CIPOS™ Micro IPM has 600 V of voltage and 6 A of current rating. It is optimized for small home appliances like pumps, fans and other low power motor drive applications.
Summary of Features
Benefits
Applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Classification 'Motor Driver Board'
Kit Name EVAL-M1-IM241
Processor Family Name Motor Control Ics
Technology Motor Driver
Kit Name EVAL-M1-IM241
Processor Family Name Motor Control Ics
Technology Motor Driver
Related links
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-101T 3-Phase Inverter for IMC101T-T038 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
- Infineon EVAL-M1-05F310R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-05F804R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-IR2214 3 Phase Motor Drive for 2/ 3 A level-shift half-bridge gate driver IC with integrated
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
- Infineon EVAL-M1-IM323 Evaluation Board EVALM1IM323TOBO1
- Infineon EVAL-PSIR2085 Power Supply
