STMicroelectronics Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32
- RS Stock No.:
- 250-0203
- Mfr. Part No.:
- EVL6226-PLUG
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
MYR158.15
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR158.15 |
| 2 - 2 | MYR156.55 |
| 3 + | MYR155.04 |
*price indicative
- RS Stock No.:
- 250-0203
- Mfr. Part No.:
- EVL6226-PLUG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Stepper Motor Driver | |
| Product Type | Evaluation Board | |
| For Use With | L6226P D | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32 Nucleo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Stepper Motor Driver | ||
Product Type Evaluation Board | ||
For Use With L6226P D | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32 Nucleo | ||
Standards/Approvals RoHS | ||
The STMicroelectronics small plug in boards for quick and easy evaluation of brush DC and stepper motor drivers of the L62xx family. These boards provide an affordable and easy to use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN Studio.
Voltage range from 8 V to 52 V
Phase current up to 2.8 A r.m.s
Easy interchangeable plug in boards for quick evaluation of the whole stepper
and brush DC drivers of the L62xx family
Programmable high side overcurrent protection
Compatible with Arduino UNO R3 connector
Related links
- STMicroelectronics Evaluation kit environment for L62xx family of dual brush DC and stepper motor drivers based on
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip Evaluation Board for BlueNRG-LP
- STMicroelectronics 3-axis digital accelerometer sensor kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board for DIL24 Socket
- STMicroelectronics Evaluation Board 3-Phase Inverter for STD8N60DM2, STSPIN32F0601Q
