Infineon EVAL-PS-E1BF12-SIC Buck-Boost Converter for EiceDRIVER 1200 V isolated gate driver 1EDI60I12AF for
- RS Stock No.:
- 248-9745
- Mfr. Part No.:
- EVALPSE1BF12SICTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
MYR2,294.90
FREE delivery for orders over RM 500.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR2,294.90 |
| 2 - 2 | MYR2,248.99 |
| 3 + | MYR2,204.01 |
*price indicative
- RS Stock No.:
- 248-9745
- Mfr. Part No.:
- EVALPSE1BF12SICTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | FF23MR12W1M1_B11, FF11MR12W1M1_B11 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EiceDRIVER 1200 V isolated gate driver 1EDI60I12AF | |
| Kit Name | EVAL-PS-E1BF12-SIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Buck-Boost Converter | ||
For Use With FF23MR12W1M1_B11, FF11MR12W1M1_B11 | ||
Kit Classification Evaluation Board | ||
Featured Device EiceDRIVER 1200 V isolated gate driver 1EDI60I12AF | ||
Kit Name EVAL-PS-E1BF12-SIC | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board for CoolSiC™ easy1B half-bridge modules is used for enabling the evaluation of the FF11MR12W1M1_B11 and FF23MR12W1M1_B11 CoolSiC™ MOSFET modules. The evaluation board allows users to evaluate the device performance via double pulse measurements and functional tests as bidirectional buck-boost converter. The board is designed on a bidirectional buck-boost converter topology.
Double pulse characterization
Functional testing of the buck-boost operation using electrical loads at the input or output stage
Related links
- Infineon EVAL-PS-IRS200X MOSFET for IPP180N10N3 G IRS2008S, IRS2007S for Stepper Motor Drives
- Infineon EVAL-1EDI60I12AF IGBT Gate Driver for IKW50N65F5 EV Charger, Solar Energy
- Infineon EVAL-M1-IR2214 3-Phase Motor Drive for EiceDRIVER 1200 V 2/ 3 A
- Infineon EVAL-1ED3142MU12F-SIC for Gate Driver IC for MOSFET
- Infineon 1ED3491MC12MXUMA1 9 A 16-Pin 6.5 V, DSO
- STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for Solar Power Supply, Drives
