STMicroelectronics 1.5 A synchronous step-down switching regulator Step Down Regulator for L6981 for Power Tools
- RS Stock No.:
- 218-4821
- Mfr. Part No.:
- STEVAL-L6981NDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR208.76
FREE delivery for orders over RM 500.00
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units | Per Unit |
|---|---|
| 1 + | MYR208.76 |
*price indicative
- RS Stock No.:
- 218-4821
- Mfr. Part No.:
- STEVAL-L6981NDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | Power Tools | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6981 | |
| Kit Name | 1.5 A synchronous step-down switching regulator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Step Down Regulator | ||
For Use With Power Tools | ||
Kit Classification Evaluation Board | ||
Featured Device L6981 | ||
Kit Name 1.5 A synchronous step-down switching regulator | ||
Standards/Approvals No | ||
38 V, 1.5 A synchronous step-down switching regulator evaluation board based on the L6981NDR for industrial power systems
STMicroelectronics STEVAL-L6981NDR is based on the L6981NDR synchronous monolithic step-down regulator delivering up to 1.5 A DC.
Its wide input voltage range makes the solution suitable for a broad range of applications.
The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size.
The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions.
LCM maximizes efficiency at light-load with controlled output voltage ripple, making the device extremely suitable for battery-powered applications.
LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise sensitive applications.
The EN pin manages the enable/disable function. The typical shutdown current is 2 μA when disabled. When the EN pin is pulled up, the device is enabled and the internal 1.3 ms soft-start takes place.
Pulse-by-pulse current sensing on both power elements implements effective constant current protection while thermal shutdown prevents thermal run-away.
Related links
- STMicroelectronics 2 A Synchronous Step-Down Switching Regulator Step Down Regulator for L6986H
- STMicroelectronics 2 A Synchronous Step-Down Switching Regulator Step Down Regulator for A6986H
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR Step Down
- STMicroelectronics 3 A Synchronous Step-Down Switching Regulator Evaluation Board Based on the L6983CQTR Step Down
- STMicroelectronics STEVAL-L6981CDR Step Down Regulator for L6981 for Power Tools
- STMicroelectronics Evaluation Board Power Management for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
- STMicroelectronics Demonstration Board Power Management for ST1S40 for PWM Synchronous Step-Down Regulator
- STMicroelectronics ST1PS01EJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step Down Converter for ST1PS01
