STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
- RS Stock No.:
- 193-9797
- Mfr. Part No.:
- STEVAL-VP26K01B
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 193-9797
- Mfr. Part No.:
- STEVAL-VP26K01B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Buck Converter | |
| Product Type | Buck Converter Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPER26K | |
| Kit Name | 15 V / 100 mA High Voltage Buck Converter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Buck Converter | ||
Product Type Buck Converter Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device VIPER26K | ||
Kit Name 15 V / 100 mA High Voltage Buck Converter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STEVAL-VP26K01B reference design implements a 15 V-1.5 W buck converter for ultra-wide input voltage range auxiliary power supplies from 60 to 870 VDC or 90 to 600 VAC. The highly compact design offers tight line and load regulation over the entire input and output range. The board represents a very low cost buck solution based on the new VIPER265KDTR offline high-voltage converter from the VIPerPlus family with 1050 V Power MOSFET and PWM current-mode control. It allows direct connection to ultra-wide range mains without the need for input an voltage limiter and/or stacked MOSFETs, therefore ensuring a minimal BOM. The VIPER265KDTR operates at 60 kHz fixed frequency with frequency jittering.
Ultra-wide range: 90–600 VAC or 60–870 VDC
Frequency: 50-60 Hz
Output voltage: 15 V
Output current: 100 mA
Very compact size
Tight line and load regulation over the entire input and output range
Related links
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- STMicroelectronics 5V - 360 mA Buck Converter Based on VIPer222XSTR Buck Converter for VIPer222XSTR for VIPer222XSTR
- STMicroelectronics Isobuck Boost Converter Buck-Boost Converter for ST A6986I for 3-Phase Inverters
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I for Isolated applications,
- STMicroelectronics 5 V / 0.36 A Buck Converter using VIPerPlus VIPer11 Buck Controller for VIPerPlus, VIPer11
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
