- RS Stock No.:
- 882-6507
- Mfr. Part No.:
- FN3270H-320-99
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6507
- Mfr. Part No.:
- FN3270H-320-99
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN3270 Series
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 320A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 3 |
Series | FN3270 |
Number of Stages | Three Stage |
Operating Frequency | 0 → 60Hz |
Length | 300mm |
Depth | 211mm |
Height | 86mm |
Dimensions | 300 x 211 x 86mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 59.5 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 12.2W |