- RS Stock No.:
- 882-6368
- Mfr. Part No.:
- FN3256H-160-40
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6368
- Mfr. Part No.:
- FN3256H-160-40
- Manufacturer:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Schaffner FN 3256 3 Phase and Neutral Line Filters
Schaffner FN 3256 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools.
Features & Benefits
Compact, space-saving design
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks
Product Application Information
Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Brand Information
The Schaffner portfolio of products shapes electrical power and enables reliable and efficient operation of power electronic systems. Schaffner products range from power quality filters and EMI filters to power magnetic components and can be found in numerous applications. For example, rail technology, wind power, machine tools, robotics, the automotive industry, electrical infrastructure, power supplies and electronic motor controls, among many others.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 160A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | FN3256 |
Operating Frequency | 0 → 60Hz |
Length | 200mm |
Depth | 190mm |
Height | 130mm |
Dimensions | 200 x 190 x 130mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 1 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 26.9W |