- RS Stock No.:
- 882-6355
- Mfr. Part No.:
- FN3120H-150-40
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6355
- Mfr. Part No.:
- FN3120H-150-40
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FN3120 Series
The FN3120 Series of Schaffner high peformance EMC/RFI filter. Compact dimensions and light weight design with good accessibility for automatic and hand tools guarantee a simple time and space-saving
installation. All Models are highly reliable and excellent quality.
installation. All Models are highly reliable and excellent quality.
Various current ratings
Significantly improves the reliability and immunity of installations
Enables compliance with Class C limits
Significantly improves the reliability and immunity of installations
Enables compliance with Class C limits
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 150A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FN3120 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 60Hz |
Length | 221mm |
Depth | 169mm |
Height | 140mm |
Dimensions | 221 x 169 x 140mm |
Leakage Current | 97.9 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 40.5W |