Schaffner, FN3120 25A 520/300 V ac 0 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6352
- Mfr. Part No.:
- FN3120H-25-33
- Brand:
- Schaffner
Subtotal (1 unit)*
MYR1,589.45
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 20 unit(s) shipping from 26 March 2026
- Plus 20 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR1,589.45 |
*price indicative
- RS Stock No.:
- 882-6352
- Mfr. Part No.:
- FN3120H-25-33
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3120 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 214mm | |
| Depth | 159mm | |
| Height | 64mm | |
| Dimensions | 214 x 159 x 64mm | |
| Leakage Current | 97.9 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 17.1W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3120 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 214mm | ||
Depth 159mm | ||
Height 64mm | ||
Dimensions 214 x 159 x 64mm | ||
Leakage Current 97.9 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 17.1W | ||
FN3120 Series
The FN3120 Series of Schaffner high peformance EMC/RFI filter. Compact dimensions and light weight design with good accessibility for automatic and hand tools guarantee a simple time and space-saving
installation. All Models are highly reliable and excellent quality.
installation. All Models are highly reliable and excellent quality.
Various current ratings
Significantly improves the reliability and immunity of installations
Enables compliance with Class C limits
Significantly improves the reliability and immunity of installations
Enables compliance with Class C limits
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
