- RS Stock No.:
- 881-2340
- Mfr. Part No.:
- FN2090B-1-06
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-2340
- Mfr. Part No.:
- FN2090B-1-06
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 110 V ac, 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | FN2090 |
Number of Stages | Two Stage |
Operating Frequency | DC → 400Hz |
Length | 71mm |
Depth | 46.6mm |
Height | 22.3mm |
Capacitance | 220nF |
Inductance | 20 mH |
Dimensions | 71 x 46.6 x 22.3mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.002 mA |
Maximum Operating Temperature | +100°C |
Resistance | 680kΩ |