Schurter, FMW4-65 20A 300MHz, Chassis Mount RFI Filter, Tab 3 Phase

Subtotal (1 pack of 10 units)*

MYR1,683.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR168.369MYR1,683.69

*price indicative

RS Stock No.:
870-3533
Mfr. Part No.:
FMW-65-0005
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

20A

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

3

Number of Stages

Single Stage

Series

FMW4-65

Operating Frequency

300MHz

Length

91mm

Depth

51mm

Capacitance

22 nF, 100nF

Height

43mm

Dimensions

91 x 51 x 43mm

Inductance

150 μH

Minimum Operating Temperature

-25°C

Leakage Current

3 mA

Maximum Operating Temperature

+100°C

Standards Met

IEC 60939, UL 1283

FMW-55 Series


Schurter FMW series compact single stage power line filters for 3-phase systems with a natural conductor. The FMW series is designed for industrial applications such as frequency converters, stepper motor drives, inverters and UPS systems. The FMW series features high symmetrical and asymmetrical attenuation and a wide frequency range offer 10kHz up to 300MHz.

All purpose single stage filter in aluminium case
Compact design for standard and industrial applications
Quick-connect terminals 6.3 x 0.8
Qualified for use in equipment according to IEC/EN 60950

Related links