- RS Stock No.:
- 866-1921
- Mfr. Part No.:
- 3F480-150.260
- Manufacturer:
- FUSS-EMV
Discontinued product
- RS Stock No.:
- 866-1921
- Mfr. Part No.:
- 3F480-150.260
- Manufacturer:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
Product Details
3-Phase EMI-Line-Filter, 3F480 Series
EMI Line filter are used in electronic drive systems, machines and devices to reduce the high frequency interference voltage to a normal value.
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 150A |
Maximum Voltage Rating | 3 x 528 V ac |
Mounting Type | Panel Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Two Stage |
Series | 3F480 |
Operating Frequency | 50 → 60Hz |
Length | 380mm |
Depth | 220mm |
Height | 320mm |
Dimensions | 380 x 220 x 320mm |
Leakage Current | 17 mA |
Maximum Operating Temperature | +45°C |
Power Loss | 55W |