Cosel, TAC 30A 500 V ac 150 kHz → 1MHz, DIN Rail RFI Filter, Screw 3 Phase
- RS Stock No.:
- 845-6962
- Mfr. Part No.:
- TAC-30-683-D
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR467.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR467.88 |
*price indicative
- RS Stock No.:
- 845-6962
- Mfr. Part No.:
- TAC-30-683-D
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | TAC | |
| Number of Stages | Single Stage | |
| Operating Frequency | 150 kHz → 1MHz | |
| Length | 63mm | |
| Depth | 73mm | |
| Capacitance | 68nF | |
| Height | 129mm | |
| Dimensions | 63 x 73 x 129mm | |
| Leakage Current | 2.5 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 100MΩ | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series TAC | ||
Number of Stages Single Stage | ||
Operating Frequency 150 kHz → 1MHz | ||
Length 63mm | ||
Depth 73mm | ||
Capacitance 68nF | ||
Height 129mm | ||
Dimensions 63 x 73 x 129mm | ||
Leakage Current 2.5 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 100MΩ | ||
- COO (Country of Origin):
- JP
Cosel – TAC Series
The TAC series is a three phase 500V noise filter designed for applications requiring a high attenuation (1 stage) type filter.
Features:
High attenuation of common mode noise from 150kHz to 1MHz
Three Phase 500 Vac
TAC-04 to TAC-30
Quick and easy push-down terminal
Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)
TAC-50 to TAC-300
Three phase rated voltage 500 Vac (voltage range: 528 V max)
Selectable leakage current value
High attenuation of common mode noise from 150kHz to 1MHz
Three Phase 500 Vac
TAC-04 to TAC-30
Quick and easy push-down terminal
Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)
TAC-50 to TAC-300
Three phase rated voltage 500 Vac (voltage range: 528 V max)
Selectable leakage current value
Standards
UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC
Noise Filter - Cosel
Related links
- Cosel Panel Mount RFI Filter, Screw 3 Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel Panel Mount RFI Filter, Screw 3 Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel DIN Rail RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
