Schurter, FMBB NEO 36A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR326.92

Add to Basket
Select or type quantity
Limited stock
  • 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR326.92
25 +MYR310.55

*price indicative

RS Stock No.:
782-4125
Mfr. Part No.:
5500.2617.03
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

36A

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Termination Style

Tab

Series

FMBB NEO

Operating Frequency

50 → 60Hz

Length

160mm

Depth

58mm

Height

46mm

Dimensions

160 x 58 x 46mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
SK

FMBB NEO Series AC Filters Chassis Mount


Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950

Related links