- RS Stock No.:
- 763-0699
- Mfr. Part No.:
- EXC28CG900U
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 763-0699
- Mfr. Part No.:
- EXC28CG900U
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EXC28B Series Chip Bead Inductor Arrays
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS, IEE1394 and HDMI lines for computer peripherals, mobile phones and display equipment. The arrays are made up of two individual filters within a single package.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Series | EXC28CG |
Dimensions | 2 x 1 x 0.5mm |
Operating Temperature Range | -40 → +85 °C |
Mounting Type | Surface Mount |
Termination Style | PC Pin |
Maximum Operating Temperature | +85°C |
Depth | 1mm |
Length | 2mm |
Height | 0.5mm |
Minimum Operating Temperature | -40°C |