Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Power Line Filters
Passive Components
EMI Filters & Protection
Power Line Filters
TDK 1.5A 20 V dc, SMD RFI Filter, Solder Pad
RS Stock No.:
605-9036
Mfr. Part No.:
ACH3218-102
Manufacturer:
TDK
View this category
Discontinued product
RS Stock No.:
605-9036
Mfr. Part No.:
ACH3218-102
Manufacturer:
TDK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
3-terminal filter ACH3218
T-type EMC filter for large currents
Vertical mounting design ideal for high-density mounting
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Attribute
Value
Maximum Current Rating
1.5A
Maximum Voltage Rating
20 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Length
3.2mm
Depth
1.8mm
Height
2.5mm
Capacitance
1nF
Dimensions
3.2 x 1.8 x 2.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Resistance
60µΩ