Schaffner, FN2410 100A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR1,135.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 09 April 2026
  • Plus 5 unit(s) shipping from 07 May 2026
  • Plus 25 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR1,135.75
2 - 2MYR1,111.90
3 +MYR1,078.55

*price indicative

RS Stock No.:
518-6272
Mfr. Part No.:
FN2410-100-34
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

100A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

Single Stage

Series

FN2410

Operating Frequency

400Hz

Length

218mm

Depth

115mm

Height

100mm

Dimensions

218 x 115 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

15.4W

FN2410 Series


For applications with high interference levels
Current ratings up to 100A

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links