RS PRO 50A 300/520 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 286-7311
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR786.12
FREE delivery for orders over RM 500.00
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR786.12 |
| 5 - 9 | MYR731.11 |
| 10 - 24 | MYR679.92 |
| 25 + | MYR632.36 |
*price indicative
- RS Stock No.:
- 286-7311
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 300/520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 200mm | |
| Depth | 76mm | |
| Height | 82mm | |
| Capacitance | 2.2µF | |
| Inductance | 3 x 1.0mH | |
| Dimensions | 200 x 76 x 82mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4/4.9mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 330kΩ/1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 300/520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 200mm | ||
Depth 76mm | ||
Height 82mm | ||
Capacitance 2.2µF | ||
Inductance 3 x 1.0mH | ||
Dimensions 200 x 76 x 82mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4/4.9mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 330kΩ/1MΩ | ||
- COO (Country of Origin):
- CN
RS PRO 50A Three Phase Single Stage EMI Filter (300/520V)
A general purpose three phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 200 x 76 x 82mm the power line filter is ideal for areas with limited space and is easy to install using the terminal connections.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 50A
Resistance of 330KΩ/ 1MΩ
Hipot Rating 2750vdc (line to ground), 2250Vdc (line to line)
IP40 rated
Dimensions of 200 x 76 x 82mm
215 x 56mm mounting hole spacing
Terminal connections
Weight of 2.5kg
Standards and Approvals: UL, CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 50A 300/520 V ac 50 → 60Hz Screw 3 Phase
- RS PRO 65A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 65A 300/520 V ac 50/60Hz Terminal Block 3 Phase
- RS PRO 100A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 42A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 120A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 25A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase

