EPCOS, B84742 100A 1000 V dc, Chassis Mount Power Line Filter, Solder, Single Phase

Subtotal (1 box of 3 units)*

MYR5,055.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3 +MYR1,685.00MYR5,055.00

*price indicative

RS Stock No.:
280-4962
Mfr. Part No.:
B84742A0100R190
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

100A

Maximum Voltage Rating

1000 V dc

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

B84742

The TDK Power Line EMC Filters are specifically a 2 line filter for converters and power electronics systems. This power line filters are designed for DC systems/1 phase AC systems. This filter is constructed with a metal case with book size and features a finger safe terminals for easy installation. These filters are specially designed for DC link filters in photovoltaic systems, single phase power controllers and AC applications with phase to phase voltage.

Low weight
Easy to install
High DC voltage
IP20 degree of protection
Space saving by optimized footprint

Related links