- RS Stock No.:
- 262-9928
- Mfr. Part No.:
- FN256-36-47
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 262-9928
- Mfr. Part No.:
- FN256-36-47
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 256 Series
Schaffner's FN256 family of filters is designed specifically for applications involving asymmetric loads ranging from industrial control to medical electronics systems. The FN256 series filters provide particularly high attenuation of both symmetrical and asymmetrical interference. A special lightweight housing with a very small footprint ensures that the filters can be easily accommodated on control panels and in crowded equipment cabinets.
High attenuation
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Approvals
UL recognised; CSA certified; ENEC.
Approvals
UL; CSA; SEMKO
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 36A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | FN256 |
Operating Frequency | 0 → 60Hz |
Length | 153mm |
Depth | 166mm |
Height | 115mm |
Dimensions | 153 x 166 x 115mm |
Inductance | 1.1 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 3.4 mA |
Maximum Operating Temperature | +100°C |
Resistance | 680kΩ |
Power Loss | 14.8W |