Allen Bradley 480 V ac, Panel Mount EMC Filter 3 Phase
- RS Stock No.:
- 262-2081
- Mfr. Part No.:
- 22-RFD100
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR2,986.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,986.87 |
*price indicative
- RS Stock No.:
- 262-2081
- Mfr. Part No.:
- 22-RFD100
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Panel Mount | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Panel Mount | ||
Number of Phases 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation powerflex EMC filter is of three-phase filter.
Panel mounting possible
Related links
- Allen Bradley 480 V ac, Panel Mount EMC Filter 3 Phase
- TDK-Lambda 100A 500 V ac Screw 3 Phase
- Schneider Electric 480 V EMC Filter 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- TDK-Lambda 50A 500 V ac Screw 3 Phase
- Allen Bradley 480 V ac Servo Motor, 5000 rpm
- TDK-Lambda 40A 500 V ac Screw 3 Phase
- TDK-Lambda 60A 250 V ac Screw 3 Phase
