TDK-Lambda 20A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR205.75

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR205.75

*price indicative

RS Stock No.:
238-0234
Mfr. Part No.:
RSHN-2020
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose EMC power line filter has high-attenuation It has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 20A current.

Operating temperature range from -25 to +85℃

Related links