TDK-Lambda 10A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR143.31

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR143.31

*price indicative

RS Stock No.:
238-0232
Mfr. Part No.:
RSHN-2010D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose EMC power line filter has high-attenuation It has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 10A current.

DIN rail installation compatible
Operating temperature range from -25 to +85℃

Related links