Murata, BNX02 20A 6.3 V dc 15kHz → 1GHz, SMD EMI Filter, Flat Contact
- RS Stock No.:
- 216-6047
- Mfr. Part No.:
- BNX029-01L
- Manufacturer:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 216-6047
- Mfr. Part No.:
- BNX029-01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 6.3 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Flat Contact | |
| Series | BNX02 | |
| Operating Frequency | 15kHz → 1GHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 6.3 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Series BNX02 | ||
Operating Frequency 15kHz → 1GHz | ||
- COO (Country of Origin):
- JP
The Murata BNX02 series 6.3 V EMI suppression filter. This filter has high performance and provides excellent noise suppression on DC power lines.
Large rated current (10A-15A)
Supporting wide frequency range from 15kHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electrostatic discharge or spike noise
Supporting wide frequency range from 15kHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electrostatic discharge or spike noise
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
