Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Power Line Filters
Omron 400 V RFI Filter, Single Phase
RS Stock No.:
214-7360
Mfr. Part No.:
R88A-FIK304-RE
Manufacturer:
Omron
View this category
Discontinued product
RS Stock No.:
214-7360
Mfr. Part No.:
R88A-FIK304-RE
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88A-FIK304-RE
RoHS Certificate of Compliance
Statement of conformity
The Omron G/G5 series RFI filter has 400 V input voltage. It has 750 kW capacity.
It has high-response frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Maximum Voltage Rating
400 V
Number of Phases
1