EPCOS, B84243A 140A 305/530 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 189-1590
- Mfr. Part No.:
- B84243A6140Z000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
MYR2,856.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR2,856.95 |
| 5 - 9 | MYR2,833.68 |
| 10 + | MYR2,787.00 |
*price indicative
- RS Stock No.:
- 189-1590
- Mfr. Part No.:
- B84243A6140Z000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 140A | |
| Maximum Voltage Rating | 305/530 V ac | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84243A | |
| Operating Frequency | 50/60Hz | |
| Length | 275mm | |
| Depth | 100mm | |
| Height | 270mm | |
| Dimensions | 275 x 100 x 270mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 14 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 0.8mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 140A | ||
Maximum Voltage Rating 305/530 V ac | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84243A | ||
Operating Frequency 50/60Hz | ||
Length 275mm | ||
Depth 100mm | ||
Height 270mm | ||
Dimensions 275 x 100 x 270mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 14 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 0.8mΩ | ||
- COO (Country of Origin):
- HU
Power line EMC filters are connected to the line side of electronic devices and are components mainly for suppressing conducted EMI disturbances. Our lineup ranges from compact types with rated currents of a few amperes to large types with rated currents of thousands of amperes. Besides the types with general-purpose characteristics, the spectrum consists of wide-band, high-attenuation types as well as products that are compatible with high-voltage pulses and low-leakage current types in many different shapes and terminal shapes for various customer applications.
Low leakage current
Discharge time up to 44 A types: < 60 V within 1 s
Applications
Frequency converters for motor drives, e.g.
elevators
pumps
conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
Discharge time up to 44 A types: < 60 V within 1 s
Applications
Frequency converters for motor drives, e.g.
elevators
pumps
conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
