- RS Stock No.:
- 136-8840
- Mfr. Part No.:
- FLLD3100AMHT6
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,230.24
Units | Per Unit |
1 + | MYR2,230.24 |
- RS Stock No.:
- 136-8840
- Mfr. Part No.:
- FLLD3100AMHT6
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET FLLD3-MH 3 -Phase EMC Filters
KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature Range −25°C to 100°C.
Applications
Switch mode power supplies
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 100A |
Maximum Voltage Rating | 530/305 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FLLD3 |
Operating Frequency | 50 → 60Hz |
Length | 270mm |
Depth | 90mm |
Height | 150mm |
Dimensions | 270 x 90 x 150mm |
Leakage Current | 4.7 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 32W |