Cosel, NAP Series 10A 250 V 60Hz, DIN Rail Power Line Filter, DIN Connector, Single Phase

Subtotal (1 unit)*

MYR97.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.42

*price indicative

RS Stock No.:
220-183
Mfr. Part No.:
NAP-10-472-D
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Maximum Current Rating

10A

Maximum Voltage Rating

250 V

Mounting Type

DIN Rail

Termination Style

DIN Connector

Number of Phases

1

Series

NAP Series

Operating Frequency

60Hz

COO (Country of Origin):
JP