Cosel, SNA Series 6A 50 V 60Hz, DIN Rail Power Line Filter, DIN Connector 3 Phase

Subtotal (1 unit)*

MYR78.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR78.59

*price indicative

RS Stock No.:
220-149
Mfr. Part No.:
SNA-06-223-D
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Maximum Current Rating

6A

Maximum Voltage Rating

50 V

Mounting Type

DIN Rail

Termination Style

DIN Connector

Number of Phases

3

Series

SNA Series

Operating Frequency

60Hz

COO (Country of Origin):
JP