Cosel, SNA Series 3A 50 V 60Hz, DIN Rail Power Line Filter, DIN Connector 2 Phase
- RS Stock No.:
- 220-143
- Mfr. Part No.:
- SNA-03-000-D
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR72.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.26 |
*price indicative
- RS Stock No.:
- 220-143
- Mfr. Part No.:
- SNA-03-000-D
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 50 V | |
| Mounting Type | DIN Rail | |
| Termination Style | DIN Connector | |
| Number of Phases | 2 | |
| Series | SNA Series | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 50 V | ||
Mounting Type DIN Rail | ||
Termination Style DIN Connector | ||
Number of Phases 2 | ||
Series SNA Series | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- JP
